Diodes Inc. DDZX18C-7

Zener Diode Single 17.88V 2.545% 23Ohm 300mW 3-Pin SOT-23 T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZX18C-7.

IHS

Datasheet8 pages9 years ago

DigiKey

Diodes Inc SCT

Arrow Electronics

Components Direct

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDZX20C-7
Diode Zener Single 19.725V 3% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DDZX15-7
Zener Diode Single 15.2V 2.535% 18Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.DDZX14-7
Diode Zener Single 14V 3% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 18V 2% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 18V 2% 300mW 3-Pin SOT-23 T/R
SZBZX84C20LT1G Zener Diode; 20V 5% 225 mW; 300 mW SMT 3-Pin SOT-23

Descriptions

Descriptions of Diodes Inc. DDZX18C-7 provided by its distributors.

Zener Diode Single 17.88V 2.545% 23Ohm 300mW 3-Pin SOT-23 T/R
Independent Type 17.42V~18.33V 300mW 18V SOT-23 Zener Diodes ROHS
Zener Diode, 18V V(Z), 2.55%, 0.3W, Silicon, Unidirectional
Tight Tolerance Zener Diode SOT23 T&R 3K
Diode - Zener Single 300MW, 18V, LF
SURFACE MOUNT PRECISION ZENER DIODE, 2.545%, 0.05µA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZX 18 C 7
  • DDZX18C7