Vishay BZX84B18-E3-08

Diode Zener Single 18V 2% 300mW 3-Pin SOT-23 T/R
$ 0.108
Production

Price and Stock

DistributorSKUMinPkg
TMEBZX84B18-E3-0803K
5h
TTIBZX84B18-E3-08015KTape & Reel
19h
NewarkBZX84B18-E3-08015KTape & Reel
AvnetBZX84B18-E3-08015K
18h
TTI AsiaBZX84B18-E3-08Contact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84B18-E3-08.

IHS

Datasheet6 pages3 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.078
$ 0.078
Stock
99,923
516,509
516,509
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
18 V
18 V
18 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
-
-
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode Single 16V 2% 40Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 20V 2% 300mW 3-Pin SOT-23 T/R
DIODE ZENER 22V 300MW SOT23-3 / Zener Diode 22 V 300 mW ±2% Surface Mount SOT-23-3

Descriptions

Descriptions of Vishay BZX84B18-E3-08 provided by its distributors.

Diode Zener Single 18V 2% 300mW 3-Pin SOT-23 T/R
Independent Type 17.6V~18.4V 300mW 18V SOT-23 Zener Diodes ROHS
Zener Diode, 18V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84B18-E3-08
Zener Diodes 18 Volt 0.35Watt 2%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric