Diodes Inc. DDZ9709S-7

Zener Diode, 24V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9709S-7
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9709S-7.

IHS

Datasheet7 pages16 years ago

Diodes Inc SCT

DigiKey

Mouser

Inventory History

3 month trend:
-43.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDZ9707S-7
DDZ9707S Series 20 V 200 mW Precision Zener Diode Surface Mount - SOD-323
Diodes Inc.DDZ9713S-7
DIODE ZENER 30V 200MW SOD323 / Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323
Diodes Inc.MMSZ5252BS-7-F
MMSZ5252 Series 24 V ±5% 200 mW Surface Mount Zener Diode - SOD-323
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 50nA @ 16.8V 200mW 24V 70Ohm
Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 24V 5% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Diodes Inc. DDZ9709S-7 provided by its distributors.

Zener Diode, 24V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9709S-7
Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 24V 5% 200mW 2-Pin SOD-323 T/R
SURFACE MOUNT PRECISION ZENER DIODE, 5%, 0.05µA
Diodes Inc SCT
5% 50nA 24V 200mW SOD-323 1.8mm*1.4mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ9709S7