Diodes Inc. DDZ43S-7

Diode Zener Single 43V 2% 200mW 2-Pin SOD-323 T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ43S-7.

Upverter

Datasheet8 pages8 years ago

HQonline

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-75.43%

CAD Models

Download Diodes Inc. DDZ43S-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 33V 2% 200mW Automotive 2-Pin SOD-323 T/R
onsemiMM3Z43VB
Zener Diode Single 43V 2% 141Ohm 200mW 2-Pin SOD-323F T/R
onsemiMM3Z33VB
Zener Diode, 33V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z36VB
MM3Z Series 200 mW 36 V 10 mA Surface mount Zener Diode - SOD-323
Zener Diode Single 47V 2% 170Ohm 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Diodes Inc. DDZ43S-7 provided by its distributors.

Diode Zener Single 43V 2% 200mW 2-Pin SOD-323 T/R
Zener Diode, 43V V(Z), 2%, 0.2W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2%, 0.05µA
Diodes Inc SCT
TIGHT TOLERANCE ZENER DIODE SOD323 T&R
2% 50nA 43V 90¦¸ 200mW SOD-323 1.8mm*1.4mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ43S7