What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX384B36-E3-08

Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B36-E3-08.

IHS

Datasheet8 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.121
$ 0.121
Stock
318,649
153,501
153,501
Authorized Distributors
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
36 V
36 V
36 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
90 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 50nA @ 25.2V 200mW 36V 90Ohm
Zener Diode, 27V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.DDZ27DS-7
Diode Zener Single 26.965V 3% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5258BS-7-F
Diode Zener Single 36V 5% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.DDZ9711S-7
Diode Zener Single 27V 5% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay BZX384B36-E3-08 provided by its distributors.

Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 36V 2% 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay BZX384B36-E3-08
ZENER DIODE SOD323
new, original packaged

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric