onsemi MM3Z36VB

MM3Z Series 200 mW 36 V 10 mA Surface mount Zener Diode - SOD-323
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z36VB.

IHS

Datasheet7 pages2 years ago
Datasheet6 pages15 years ago

Upverter

Master Electronics

onsemi

TME

Inventory History

3 month trend:
-1.77%

CAD Models

Download onsemi MM3Z36VB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMM3Z39VB
MM3Z Series 200 mW 39 V 10 mA Surface mount Zener Diode - SOD-323
onsemiMM3Z30VB
MM3Z Series 200 mW 30 V Surface Mount Zener Diode - SOD-323F
onsemiMM3Z33VB
Zener Diode, 33V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 27V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 33V 2% 200mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi MM3Z36VB provided by its distributors.

MM3Z Series 200 mW 36 V 10 mA Surface mount Zener Diode - SOD-323
Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional
45nA@25.2V ©I2% 84´Î Single 35.28V~36.72V 200mW 36V SOD-323FL Zener Diodes ROHS
36.0V 0.2W 2% Zen Sod323F Rohs Compliant: Yes
2% 45nA 36V 84¦¸ 200mW SOD-323F 1.7mm*1.3mm*1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z36VB.