
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DDZ24ASF-7 | 108,000 | 3K | 7h | ||||||||
| Newark | DDZ24ASF-7 | 2,860 | 5 | Cut Tape | ||||||||
| Verical | DDZ24ASF-7 | 108,000 | 6K | |||||||||
| Arrow Electronics | DDZ24ASF-7 | 9,000 | 6K | |||||||||
| DigiKey | DDZ24ASF-7DICT-ND | 338 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Diodes Inc. DDZ24ASF-7.
Download Diodes Inc. DDZ24ASF-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Diodes Inc. DDZ24ASF-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DDZ24ASF-7.