Diodes Inc. DDZ23-7

Zener Diode, 23V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ23-7
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ23-7.

IHS

Datasheet8 pages4 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+12.15%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.052
Stock
447,262
575,131
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
23 V
21 V
Tolerance
3 %
3 %
Power Dissipation
500 mW
500 mW
Impedance
35 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDZ24C-7
Zener Diode, 24V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ24C-7
Diodes Inc.DDZ20C-7
Zener Diode, 20V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ20C-7
Diodes Inc.DDZ26-7
Zener Diode, 26V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ26-7
Diode Zener Single 20V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode, 28V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. DDZ23-7 provided by its distributors.

Zener Diode, 23V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ23-7
Zener Diode Single 23.2V 2.5% 35Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 23V V(Z), 2.5%, 0.5W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2.5%, 0.05µA
Diodes Inc SCT
Diode - Zener Single 500MW 23V
Independent Type 23.2V SOD-123 Zener Diodes ROHS
ZENER DIODE, 23V, 0.47W, SOD-123;
3% 50nA 23V 35¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated