Diodes Inc. DDZ11B-7

Diode Zener Single 10.775V 3% 500mW 2-Pin SOD-123 T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ11B-7.

IHS

Datasheet8 pages4 years ago

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.053
$ 0.058
Stock
316,120
376,006
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
Zener Voltage
10.775 V
12 V
Tolerance
3 %
2.5 %
Power Dissipation
500 mW
500 mW
Impedance
10 Ω
12 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DDZ11C-7
Diode Zener Single 11.1V 3% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ8V2C-7
Zener Diode, 8.2V V(Z), 2.55%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ10C-7
Zener Diode, 10V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ10C-7
onsemiFLZ12VB
Tape & Reel (TR) ±3% Surface Mount Single Zener Diode 1.2V @ 200mA 133nA @ 9V 500mW 11.7V
onsemiFLZ11VB
Tape & Reel (TR) ±3% Surface Mount Single Zener Diode 1.2V @ 200mA 133nA @ 8V 500mW 10.7V
onsemiFLZ13VA
Tape & Reel (TR) ±3% Surface Mount Single Zener Diode 1.2V @ 200mA 133nA @ 10V 500mW 12.5V

Descriptions

Descriptions of Diodes Inc. DDZ11B-7 provided by its distributors.

Diode Zener Single 10.775V 3% 500mW 2-Pin SOD-123 T/R
Zener Diode, 11V V(Z), 2.55%, 0.5W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2.55%, 0.1µA
Diodes Inc SCT
Diode - Zener Single 500MW 11V
DIODE ZENER 10.78V 500MW SOD123
500mW 10.78V SOD-123 Zener Diodes ROHS
3% 100nA 10.78V 10¦¸ 500mW SOD-123 2.85mm*1.7mm*1.25mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ11B7