Diodes Inc. DDTC123EUA-7-F

DDTC123UA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-323-3
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTC123EUA-7-F.

IHS

Datasheet5 pages7 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-1.35%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.035
$ 0.035
Stock
763,114
1,039,660
1,039,660
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
20
20
20
Power Dissipation
-
200 mW
200 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Diodes Inc.DDTC143EUA-7-F
TRANS PREBIAS NPN 200MW SOT323 / Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-323 T/R
Diodes Inc.DDTC114WUA-7-F
Rf Transistor, Npn, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DDTC114WUA-7-F
Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. DDTC123EUA-7-F provided by its distributors.

DDTC123UA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-323-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-323 T/R
300mV@ 500¦ÌA,10mA NPN - Pre-Biased 200mW 500nA 50V 100mA SOT-323 2.2mm*1.35mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTC123EUA7F