ROHM DTC123EUAT106

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.039
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC123EUAT106.

Farnell

Datasheet13 pages8 years ago
Datasheet9 pages13 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
-25.88%

CAD Models

Download ROHM DTC123EUAT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.044
$ 0.044
Stock
1,162,356
150,368
150,368
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
-
hFE Min
20
20
20
Power Dissipation
200 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Bipolar Transistors (BJT); DTC114EUAT106; ROHM; NPN; 3; 50 V; 100 mA
DTC143EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiMUN2236T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM DTC123EUAT106 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN Pre-Biased Transistor, 300mV@500µA, 10mA, 200mW, 500nA, 50V, 100mA, SMD, 1mm H
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMT T/R / TRANS PREBIAS NPN 200MW UMT3
DTC123EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70
Transistor, Rf, Npn, 50V, 250Mhz, Sot-323-3
TRANSISTOR, DIGITAL;UMT;NPN; Digital Transistor Polarity:Single NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:2.2kohm; Base-Emitter Resistor R2:2.2kohm; Resist
TRANSISTOR, DIGITAL;UMT;NPN; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 2.2kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-323; No. of Pins: 3 Pin; Product Range: DTC123E Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 20hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 20; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 200mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-323; Transistor Polarity: NPN; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC123EUA T106