Diodes Inc. DDTA143ZCA-7-F

DDTA143ZA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTA143ZCA-7-F.

IHS

Datasheet4 pages17 years ago

Future Electronics

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-9.08%

CAD Models

Download Diodes Inc. DDTA143ZCA-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.138
Stock
454,896
37,884
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
80
80
Power Dissipation
-
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDTA123JCA-7-F
DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal SMT Transistor - SOT-23-3
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA124ECA-7-F
DDTA124CA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of Diodes Inc. DDTA143ZCA-7-F provided by its distributors.

DDTA143ZA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R
300mV@ 250¦ÌA,5mA PNP - Pre-Biased 200mW 500nA 50V 100mA SOT-23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTA143ZCA-7-F.
  • DDTA143ZCA7F