Diodes Inc. DDTA124ECA-7-F

DDTA124CA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTA124ECA-7-F.

IHS

Datasheet5 pages7 years ago

Diodes Inc SCT

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+27.83%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.058
$ 0.058
Stock
968,009
29,875
29,875
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
TO-236-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
20 V
20 V
Max Collector Current
30 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
56
56
56
Power Dissipation
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDTA144WCA-7-F
DDTA144 Series 50 V 30 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA143FCA-7-F
DDTAxx Series 50 V 100 mA PNP Small Signal Surface Mount Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. DDTA124ECA-7-F provided by its distributors.

DDTA124CA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Rf Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTA124ECA-7-F
DiodesZetex PNP, SOT-23, , -100 mA
Bipolar Transistors - Pre-Biased 200MW 22K
TRANS PREBIAS PNP 200MW SOT23-3
PNP DIGITALTRANS. 22K/22K SOT23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTA124ECA7F