Diodes Inc. DDTA114ECA-7-F

Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTA114ECA-7-F.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+6.25%

CAD Models

Download Diodes Inc. DDTA114ECA-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.133
Stock
712,052
214,108
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
50 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
hFE Min
30
30
Power Dissipation
-
200 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDTA143XCA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP 250 mW 50 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3
Diodes Inc.DDTA113ZCA-7-F
DDTA Series 200 mW 1 KO / 10 KO PNP Pre-Braised Small Signal Transistor - SOT-23
Diodes Inc.DDTA114WCA-7-F
DDTA Series 50 V 100 mA 200 mW PNP Pre-Biased Small Signal Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. DDTA114ECA-7-F provided by its distributors.

Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal SMT Transistor - SOT-23-3
Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R
One PNP - Pre-Biased 200mW 100mA 50V SOT-23-3 Digital Transistors ROHS
Rf Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTA114ECA-7-F
Bipolar Transistors - Pre-Biased PRE-BIAS PNP 200mW

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTA114ECA7F