ROHM DTA114ECAT116

Trans Digital BJT PNP 50V 100mA 350mW 3-Pin SOT-23 T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA114ECAT116.

IHS

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-19.75%

CAD Models

Download ROHM DTA114ECAT116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.087
Stock
179,868
1,322,109
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
50 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
hFE Min
30
30
Power Dissipation
200 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Single Bipolar Transistor, NPN, 50 V, 200 mA, 1 W, SOT-23, 3 Pins, Surface Mount
50 V 50 mA 40MHz 225 mW PNP SMT Bipolar (BJT) Transistor - SOT-23-3 (TO-236)
Single Bipolar Transistor, NPN, 50 V, 500 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
Bipolar Transistors - BJT S-MINI PLN (LF) TRANSISTOR Pd=200mW F=1MHz
Panasonic2SD10300RL
TRANS NPN 40V 0.05A MINI-3

Descriptions

Descriptions of ROHM DTA114ECAT116 provided by its distributors.

Trans Digital BJT PNP 50V 100mA 350mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP Pre-Biased Transistor 300mV@500µA,10mA 350mW 500nA 50V 50mA SST-3 SMD 1.15mm H
DIGITAL TRANSISTOR, -50V, -0.1A, SOT-23; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: -50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE