Diodes Inc. D5V0L2B3T-7

2 Channel 5 V 10.1 to 20 pF Bi-Directional SMT ESD Protection TVS Array -SOT-523
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. D5V0L2B3T-7.

IHS

Datasheet4 pages14 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
-50.14%

CAD Models

Download Diodes Inc. D5V0L2B3T-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.D5V0L2B3SO-7
D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-23
Diodes Inc.D5V0L2B3W-7
D Series 14 V 20 pF Surface Mount Bi-Directional ESD Protection Diode - SOD-323
Diodes Inc.D5V0M2B3LP-7B
Trans Voltage Suppressor Diode, 130W, 5V V(RWM), Bidirectional, 2 Element, Silicon
LittelfuseSP1002-02JTG
SP1002 Series - 5pF, 8kV, Bidirectional TVS Array for ESD Protection, SC70-5, RoHS

Descriptions

Descriptions of Diodes Inc. D5V0L2B3T-7 provided by its distributors.

2 Channel 5 V 10.1 to 20 pF Bi-Directional SMT ESD Protection TVS Array -SOT-523
14V 84W 6V 5V SOT-523-3 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 84W, 5V V(RWM), Bidirectional, 2 Element, Silicon
Esd Prot Diode, 5V, Sot-523, 3Pins Rohs Compliant: Yes |Diodes Inc. D5V0L2B3T-7
ESD Suppressor / TVS Diodes SOT523 VC=11.5V IPP=6A VRWM=5V
LOW CAPACITANCE BIDIRECTIONAL TVS DIODE, 15 pF, RoHS
Diodes Inc SCT
ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-523 T/R
TVS; Diode; Array; ESD; Sup; +/-30KV; SOT523
DiodesZetex TVS, 14V, , SOT-523 (SC-89), 6V
ESD Protection Device, 14 V, SOT-523, 3 Pins, 5 V, 200 mW
ESD PROT. BI 2CH 84W 7V SOT523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • D5V0L2B3T7