Littelfuse SP1007-01WTG

SP1007 Series - 5pF 8kV Bidirectional Discrete TVS, 0201 Flipchip, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP1007-01WTG.

IHS

Datasheet5 pages4 years ago

Newark

ODG (Origin Data Global)

Farnell

Arrow Electronics

CAD Models

Download Littelfuse SP1007-01WTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-07-05
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.D5V0L1B2WS-7
ESD Suppressors / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD123 TVS
Diodes Inc.D5V0L1B2LP-7B
Bi-Directional TVS Diode 5V 84W 6A 14V 6V 0402 SMD 1mm L × 500μm H
Diodes Inc.D5V0L1B2LP3-7
Bi-Directional 84 W 5 V Surface Mount TVS Diode - DFN0603-2
BournsSMBJ7.0CA
Bidirectional TVS Diode 3.5V 600W 50A 12V 7.78V SMB(DO-214AA) SMD 2.2mm H
BournsSMBJ8.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.8V 41.7A 600W -55C~150C TJ
BournsSMAJ7.0CA
TVS Diode, 3.5V Bidirectional, 400W, 33.3A, 12V, 7.78V, SMA (DO-214AC), SMD, 2.62mm H

Descriptions

Descriptions of Littelfuse SP1007-01WTG provided by its distributors.

SP1007 Series - 5pF 8kV Bidirectional Discrete TVS, 0201 Flipchip, RoHS
Littelfuse SCT
BIDIRECTIONAL DISCRETE TVS Data Line Filter, 1 Function(s), 5V, 0.001A, 2 Pin(s)
ESD Suppressor Diode TVS Bi-Dir 6V 50Vc 2-Pin Case 0201 T/R
Trans Voltage Suppressor Diode, 100W, 6V V(RWM), Bidirectional, 1 Element, Silicon, MO-236
DIODE, TVS, ESD, BIDIR, 6V, 0603; Reverse Stand-Off Voltage Vrwm:6V; Breakdown Voltage Range:8.5V to 9.5V; Clamping Voltage Vc Max:12.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:2A; Diode Case Style:0201; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP100701WTG