Diodes Inc. D3Z2V4BF-7

Diode Zener Single 2.53V 4% 400mW 2-Pin SOD-323F T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. D3Z2V4BF-7.

HQonline

Datasheet5 pages10 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-38.41%

CAD Models

Download Diodes Inc. D3Z2V4BF-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDZ3V0ASF-7
Zener Diode, 3V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ3V0ASF-7
Diodes Inc.DDZ3V0BSF-7
Zener Diode, 3V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ3V0BSF-7
Diodes Inc.DDZ2V4ASF-7
Zener Diode, 2.4V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ2V4ASF-7
Zener Diode, single, Two Terminal,2.4V V(Z),3.9%,sod-323 |Onsemi MM3Z2V4ST1G
DIODE ZENER 2.53V 200MW SOD523 / Zener Diode 2.53 V 200 mW ±4% Surface Mount SOD-523
onsemiMMSZ2V4T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50muA @ 1V 500mW 2.4V

Descriptions

Descriptions of Diodes Inc. D3Z2V4BF-7 provided by its distributors.

Diode Zener Single 2.53V 4% 400mW 2-Pin SOD-323F T/R
Zener Diode, 2.4V V(Z), 3.95%, 0.4W, Silicon, Unidirectional
0.4W SURFACE MOUNT PRECISION ZENER DIODE, 3.95%, 50µA
Diodes Inc SCT
DIODE ZENER 2.53V 400MW SOD323F
Zener Diodes 2.53 V 400 mW Surface Mount SOD-323F
400mW 2.53V SOD-323F Zener Diodes ROHS
4% 50¦ÌA 2.53V 100¦¸ 400mW SOD-323F 2.5mm*1.25mm*750¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3Z2V4BF7