Diodes Inc. D1213A-01WS-7

D1213A Series 10 V 1.2 pF SMT Uni-Directional ESD Protection Diode - SOD-323
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. D1213A-01WS-7.

IHS

Datasheet4 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-45.78%

CAD Models

Download Diodes Inc. D1213A-01WS-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseSP3030-01ETG
ESD Suppressor Diode TVS Uni-Dir 5V Automotive 2-Pin SOD-882 T/R / TVS DIODE 5VWM 10VC SOD882
Trans Voltage Suppressor Diode, 95W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 80W, 5V V(RWM), Bidirectional, 1 Element, Silicon
Diodes Inc.D5V0F1U2LP3-7
1.5A@8/20us 10V 6V Unidirectional 5.5V X3-DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.DRTR5V0U1LP-7B
DRTR5V Series 5 A 5.5 V Unidirectional Surface Mount TVS Diode - X1-DFN1006-2
Diodes Inc.D5V0M1U2LP3-7
Single Channel 250 mW 6.2 V Uni-Directional SMT TVS Diode - X3-DFN0603-2

Descriptions

Descriptions of Diodes Inc. D1213A-01WS-7 provided by its distributors.

D1213A Series 10 V 1.2 pF SMT Uni-Directional ESD Protection Diode - SOD-323
ESD Suppressors / TVS Diodes 1 Ch TVS Diode Array 3.3V 5.0A 250mW
ESD Suppressor Diode TVS Uni-Dir 3.3V 10Vc 2-Pin SOD-323 T/R
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
1 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY, 0.85 pF, RoHS
Diodes Inc SCT
TVS, DIODE, ARRAY,3.3V,1CHANNEL, UNI, SOD323
DiodesZetex TVS, 17V, , SOD-323, 6V
Transient Suppression Diode (TVS)
ESD Protection Device, 10 V, SOD-323, 2 Pins, 250 mW
Esd Protection Diode, Sod-323; Clamping Voltage Vc Max:10V; Diode Case Style:Sod-323; No. Of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:250Mw; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Diodes Inc. D1213A-01WS-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1213A01WS7