Diodes Inc. BZX84C7V5W-7-F

Diode Zener Single 7.5V 6% 200mW 3-Pin SOT-323 T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C7V5W-7-F.

HQonline

Datasheet4 pages17 years ago

Diodes Inc SCT

DigiKey

Mouser

Inventory History

3 month trend:
+83.81%

CAD Models

Download Diodes Inc. BZX84C7V5W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C8V2W-7-F
Zener Diode, 8.2V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C8V2W-7-F
Diodes Inc.AZ23C6V8W-7-F
AZ32C6V8 Series 200 mW 6.8 V Dual Surface Mount Zener Diode - SOT-323
Diodes Inc.BZX84C6V8W-7-F
Zener Diode, 6.8V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C6V8W-7-F

Descriptions

Descriptions of Diodes Inc. BZX84C7V5W-7-F provided by its distributors.

Diode Zener Single 7.5V 6% 200mW 3-Pin SOT-323 T/R
Zener Diode, 7.5V V(Z), 6.04%, 0.2W, Silicon, Unidirectional
SURFACE MOUNT ZENER DIODE, 6.04%, 1µA
Diodes Inc SCT
Zener Diodes 300mW 15V Zener AEC-Q101 Qualified
6.04% 1¦ÌA 7.5V 15¦¸ 200mW SOT-323 2.2mm*1.35mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C7V5W7F