Diodes Inc. BZX84C4V7Q-7-F

ZENER DIODE SOT23 T&R 3K / Zener Diode 4.7 V 300 mW ±6.38% Surface Mount SOT-23-3
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C4V7Q-7-F.

IHS

Datasheet5 pages8 years ago

Future Electronics

TME

Inventory History

3 month trend:
+205%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.038
$ 0.038
Stock
453,293
1,468,247
1,468,247
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23-3
SOT-23-3
Zener Voltage
-
4.7 V
4.7 V
Tolerance
-
6 %
6 %
Power Dissipation
-
350 mW
350 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
-
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZX84C4V7Q-7-F provided by its distributors.

ZENER DIODE SOT23 T&R 3K / Zener Diode 4.7 V 300 mW ±6.38% Surface Mount SOT-23-3
Zener Diode Single 4.7V 6.38% 80Ohm 350mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 4.7V V(Z), 6.38%, 0.35W, Silicon, Unidirectional
300mW 4.7V SOT-23 Zener Diodes ROHS
6% 3¦ÌA 4.7V 80¦¸ 350mW SOT-23-3

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C4V7-Q-7-F
  • BZX84C4V7Q7F