Diodes Inc. BZX84C4V3Q-7-F

ZENER DIODE SOT23 T&R 3K / Zener Diode 4.3 V 300 mW ±6.98% Surface Mount SOT-23-3
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C4V3Q-7-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

TME

Inventory History

3 month trend:
-40.72%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
$ 0.044
Stock
447,356
9,418,962
9,418,962
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Zener Voltage
-
4.3 V
4.3 V
Tolerance
-
5 %
5 %
Power Dissipation
-
250 mW
250 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
-
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZX84C4V3Q-7-F provided by its distributors.

ZENER DIODE SOT23 T&R 3K / Zener Diode 4.3 V 300 mW ±6.98% Surface Mount SOT-23-3
Zener Diode Single 4.3V 6.98% 90Ohm 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Zener Diode, 4.3V V(Z), 6.98%, 0.35W, Silicon, Unidirectional
Independent Type 4.3V SOT-23 Zener Diodes ROHS

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C4V3Q7F