Diodes Inc. BZT52C6V2Q-7-F

ZENER DIODE SOD123 T&R 3K / Zener Diode 6.2 V 370 mW ±6.45% Surface Mount SOD-123
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C6V2Q-7-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-0.18%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.026
$ 0.026
Stock
294,757
3,612,885
3,612,885
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
-
6.2 V
6.2 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
-
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZT52C6V2Q-7-F provided by its distributors.

ZENER DIODE SOD123 T&R 3K / Zener Diode 6.2 V 370 mW ±6.45% Surface Mount SOD-123
Zener Diode Single 6.2V 6.45% 10Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
BZT52C6 Series 500 mW 6.2 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 6.2V V(Z), 6.45%, 0.37W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C6V2Q7F