Diodes Inc. BZT52C39-13-F

Diode Zener Single 39V 5% 370mW 2-Pin SOD-123 T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C39-13-F.

HQonline

Datasheet5 pages8 years ago

Components Direct

Diodes Inc SCT

DigiKey

CAD Models

Download Diodes Inc. BZT52C39-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.04
$ 0.04
Stock
140,746
474,659
474,659
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
39 V
39 V
39 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
370 mW
370 mW
Impedance
130 Ω
130 Ω
130 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Diodes Inc. BZT52C39-13-F provided by its distributors.

Diode Zener Single 39V 5% 370mW 2-Pin SOD-123 T/R
Zener Diode, 39V V(Z), 5.13%, 0.37W, Silicon, Unidirectional
Independent Type 39V SOD-123 Zener Diodes ROHS
SURFACE MOUNT ZENER DIOD, 5.13%, 0.1µA
Diodes Inc SCT
5% 100nA 39V 130¦¸ 500mW SOD-123 2.65mm*1.55mm*1.05mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated