
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BZT52C13T-7 | 2,085 | 5 | Cut Tape | ||||||||
| TME | BZT52C13T-7 | 1,854 | 1 | 5h | ||||||||
| DigiKey | BZT52C13TDICT-ND | 1,195 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | BZT52C13T-7 | 0 | 500 | Bulk | 23h | |||||||
| Avnet | BZT52C13T-7 | 0 | 3K | 3d |
Download datasheets and manufacturer documentation for Diodes Inc. BZT52C13T-7.
Download Diodes Inc. BZT52C13T-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Diodes Inc. BZT52C13T-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZT52C13T-7.