Diodes Inc. BZT52C13Q-7-F

Zener Diode Single 13.25V 6.42% 30Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C13Q-7-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-97.80%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.05
$ 0.05
Stock
557,370
2,408,579
2,408,579
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
13 V
13 V
13 V
Tolerance
-
6 %
6 %
Power Dissipation
-
370 mW
370 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZT52C13Q-7-F provided by its distributors.

Zener Diode Single 13.25V 6.42% 30Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
ZENER DIODE SOD123 T&R 3K / Zener Diode 13 V 370 mW ±6.54% Surface Mount SOD-123
BZT52C13 Series 0.5 W 13 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 13V 370mW 2-Pin SOD-123 T/R
Zener Diode, 13V V(Z), 6.42%, 0.37W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C13Q7F