ROHM BC857BT116

Trans Gp Bjt PNP 45V 0.1A 350MW 3-PIN SOT-23 T/r
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BC857BT116.

IHS

Datasheet11 pages5 years ago

Rohm SCT

Farnell

DigiKey

Inventory History

3 month trend:
+60.29%

CAD Models

Download ROHM BC857BT116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BC858C-7-F
BC858C Series 30 V 100 mA Surface Mount PNP Small Signal Transistor - SOT23
Diodes Inc.BC858B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC858CMTF
TRANS PNP 30V 0.1A SOT23-3 / Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 310 mW Surface Mount SOT-23-3
onsemiBCW61BMTF
BCW61 Series 32 V CE Breakdown 0.1 A PNP General Purpose Transistor - SOT-23
onsemiBC858BMTF
BC858 Series 30 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
Diodes Inc.BC858A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM BC857BT116 provided by its distributors.

Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
650mV@5mA, 100mA, PNP, 350mW, 5V, 15nA, 50V, 45V, 100mA, SST-3, SMD, 2.9mm × 1.3mm × 950μm
TRANSISTOR SOT-23 SST; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 200mW; DC Collector Current: 10mA; DC Current Gain hFE: 210hFE; Transistor Case S
TRANSISTOR SOT-23 SST;PNP; Transistor Type:General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:45V; Current Ic Continuous a Max:10mA; Voltage, Vce Sat Max:300mV; Power Dissipation:200mW; Min Hfe:210; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857B-T116