Diodes Inc. BC848B-13-F

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC848B-13-F.

IHS

Datasheet7 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.88%

CAD Models

Download Diodes Inc. BC848B-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.054
Stock
654,699
4,468,617
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
200
200
Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans GP BJT NPN 30V 0.1A 350mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
ToshibaRN1404S,LF
Bipolar Transistors - Pre-Biased 50V VCBO 50V VCEO 100mA IC 200mW 4.7k
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPDTC144EK,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
onsemiMUN2213T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. BC848B-13-F provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN Small SIG 30V 30V VCEO 5.0V VEBO
Trans GP BJT NPN 30V 0.1A 350mW 3-Pin SOT-23 T/R
600mV@ 5mA,100mA NPN 350mW 5V 15nA 30V 30V 100mA SOT-23-3 2.9mm*1.3mm*980¦Ìm
TRANS NPN 30V 0.1A SOT-23 / NPN SURFACE MOUNT SMALL SIGNAL TRANSISTOR IN SOT23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC848B13F