Diodes Inc. BC847AW-7-F

BC847AW Series 45V 100mA 200mW Single NPN Bipolar Transistor SOT-323-3
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847AW-7-F.

IHS

Datasheet6 pages4 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-7.41%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.046
$ 0.046
Stock
854,312
1,382,953
1,382,953
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BC847CW-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 200 mW, SOT-323, Surface Mount
Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Descriptions

Descriptions of Diodes Inc. BC847AW-7-F provided by its distributors.

BC847AW Series 45V 100mA 200mW Single NPN Bipolar Transistor SOT-323-3
NPN SMALL SIGNAL TRANSISTOR IN SOT323 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN BIPOLAR

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847AW7F