onsemi BC847AWT1G

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847AWT1G.

Master Electronics

Datasheet13 pages11 years ago
Datasheet14 pages1 year ago

IHS

Future Electronics

Farnell

onsemi

Inventory History

3 month trend:
+103%

CAD Models

Download onsemi BC847AWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.031
$ 0.031
Stock
776,649
4,300,465
4,300,465
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
SOT-323
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
400 mV
400 mV
hFE Min
110
110
110
Power Dissipation
150 mW
200 mW
200 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBC847AT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 MHz, 150 mW, 100 mA, 110
NXP SemiconductorsPDTC144TE,115
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-75 T/R
NXP SemiconductorsPDTC144WE,115
Trans Digital BJT NPN 50V 100mA 150mW Automotive 3-Pin SC-75 T/R

Descriptions

Descriptions of onsemi BC847AWT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
ON SEMI BC847AWT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SC-70
BC Series NPN 200 mW 45 V 100 mA SMT General Purpose Transistor - SOT-323
ON SEMICONDUCTOR BC847AWT1G RF TRANSISTOR, NPN, 45V, 100MHZ, SOT-323
onsemi NPN Transistor SOT-323 (SC-70) SMD Ic=100mA Vceo=45V
NPN Silicon These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 which is designed for low power surface mount applications.
TRANSISTOR, AEC-Q101, NPN, 45V, SOT-323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:110hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847AWT1G.