onsemi BC846BWT1G

Bipolar Transistors (BJT); BC846BWT1G; ON SEMICONDUCTOR; NPN; 3; 65 V; 100 mA
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC846BWT1G.

Newark

Datasheet13 pages11 years ago
Datasheet6 pages19 years ago
Datasheet14 pages11 years ago

IHS

onsemi

Master Electronics

iiiC

Inventory History

3 month trend:
-15.37%

CAD Models

Download onsemi BC846BWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.028
$ 0.028
Stock
9,521,119
18,820,666
18,820,666
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
SOT-323
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
150 mW
200 mW
200 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPDTC144WE,115
Trans Digital BJT NPN 50V 100mA 150mW Automotive 3-Pin SC-75 T/R
NXP SemiconductorsPDTC144TE,115
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-75 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
ON Semi MUN5215T1G NPN Bipolar Transistor; 0.1 A; 50 V; 3-Pin SC-70

Descriptions

Descriptions of onsemi BC846BWT1G provided by its distributors.

Bipolar Transistors (BJT); BC846BWT1G; ON SEMICONDUCTOR; NPN; 3; 65 V; 100 mA
Bipolar (BJT) Single Transistor, General Purpose, NPN, 65 V, 100 mA, 150 mW, SOT-323, Surface Mount
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
ON SEMI BC846BWT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SC-70
Trans Bjt Single, Npn, 65V, 100Ma; |Onsemi BC846BWT1G.
onsemi NPNTransistor, SOT-323 (SC-70)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage65 V
NPN Silicon These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 which is designed for low power surface mount applications.
BIPOLAR TRANSISTOR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 150mW; DC Collector Current: 100mA; DC Current Gain hFE: 100hFE; Transistor Case Sty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846BWT1G.