Diodes Inc. BAV70DW-7-F

BAV70DW Series 2 A 75 V 200 mW Surface Mount Switching Diode - SOT-363
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV70DW-7-F.

IHS

Datasheet5 pages3 years ago

HQonline

Mouser

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+39.00%

CAD Models

Download Diodes Inc. BAV70DW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.07
$ 0.07
Stock
4,200,256
3,621,454
3,621,454
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
SOT-363
Forward Voltage
715 mV
1.25 V
1.25 V
Reverse Voltage (DC)
75 V
-
-
Average Rectified Current
150 mA
250 mA
250 mA
Max Reverse Leakage Current
-
500 nA
500 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBD4448DW-7-F
MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363
Diodes Inc.MMBD4448HADW-7-F
MMBD4448HADW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363
Diodes Inc.MMBD4448HSDW-7-F
MMBD4448HSDW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon
BAT54TW Series 30 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363

Descriptions

Descriptions of Diodes Inc. BAV70DW-7-F provided by its distributors.

BAV70DW Series 2 A 75 V 200 mW Surface Mount Switching Diode - SOT-363
Rectifier Diode Small Signal Switching 80V 0.3A 4ns 6-Pin SOT-363 T/R
Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV70DW-7-F.
  • BAV70DW7F