Diodes Inc. BAS40TW-7-F

BAS40TW Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays -SOT-363
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS40TW-7-F.

IHS

Datasheet5 pages3 years ago

Newark

DigiKey

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-7.64%

CAD Models

Download Diodes Inc. BAS40TW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.255
$ 0.057
Stock
3,776,225
1,959,462
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
-
200 nA
Reverse Recovery Time
5 ns
5 ns
Capacitance
5 pF
5 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAS40DW-04-7-F
BAS40DW Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays -SOT-363
Diodes Inc.BAS40BRW-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays SOT-363
Diodes Inc.BAS40DW-05-7-F
BAS40DW Series 40 V 600 mA Schottky Barrier Diode Surface Mount - SOT-363

Descriptions

Descriptions of Diodes Inc. BAS40TW-7-F provided by its distributors.

BAS40TW Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays -SOT-363
BAS40TW-7-F,SCHOTTKY DIODE SOT -363 200MW 40V TRIPLE ROHS 3K
Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 0.2A 5ns 6-Pin SOT-363 T/R
DIODE, SCHOTTKY, 40V, 0.2W, SOT363; Diode Configuration: Triple Isolated; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 40mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 800mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-363; No. of Pins: 6Pins; Product Range: BAS40 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 600mA; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 5ns; Reverse Recovery Time trr Typ: 5ns; Termination Type: Surface Mount Device
Schottky Diode, 40Ma, 40V, Sot-363; Configuración De Diodo:Triple Aislado; Tensión Inversa Repetitiva Vrrm, Máx.:40V; Corriente Directa If(Av):40Ma; Tensión Directa Vf Máx.:1V; Corriente Directa Transitoria Ifsm Máx.:800Ma |Diodes Inc. BAS40TW-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40TW-7F
  • BAS40TW7F