Diodes Inc. BAS40DW-05-7-F

BAS40DW Series 40 V 600 mA Schottky Barrier Diode Surface Mount - SOT-363
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS40DW-05-7-F.

Official Datasheet18 years ago

Inventory History

3 month trend:
-82.98%

CAD Models

Download Diodes Inc. BAS40DW-05-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAS40TW-7-F
BAS40TW Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays -SOT-363
Diodes Inc.BAS40BRW-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays SOT-363
Diodes Inc.BAT54TW-7-F
Schottky Diode Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54TW-7-F

Descriptions

Descriptions of Diodes Inc. BAS40DW-05-7-F provided by its distributors.

BAS40DW Series 40 V 600 mA Schottky Barrier Diode Surface Mount - SOT-363
BAS40DW-05-7-F,SCHOTTKY DIODE SOT-363 200MW 40V COMMON CATHO
Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 0.2A 5ns 6-Pin SOT-363 T/R
DIODE, SCHOTTKY, 40V, 0.2W, SOT363; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):40mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:800mA; Operating Temperature Range:-55°C to +125°C; Diode Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (15-Dec-2010); Current Ifsm:600mA; Junction Temperature Tj Max:125°C; Package / Case:SOT-363; Reverse Recovery Time trr Typ:5ns; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40DW-05-7F