| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | BAS116UDJ-7 | 0 | 125 | Bulk | 16h | |||||||
| Win Source | WS-BAS116UDJ-7 | 18,952 | 315 | 5h | ||||||||
| Worldway Electronics | BAS116UDJ-7 | 141,869 | 7 | Tape & Reel | 4h | |||||||
| Aztech | BAS116UDJ-7 | 12,600 | 23h | |||||||||
| ZTZ Technology Limited | BAS116UDJ-7 | 46,427 | 7d |
Download datasheets and manufacturer documentation for Diodes Inc. BAS116UDJ-7.
Download Diodes Inc. BAS116UDJ-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. BAS116UDJ-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BAS116UDJ-7.