Diodes Inc. B360AQ-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B360AQ-13-F.

IHS

Datasheet6 pages2 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-13.81%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.124
Stock
213,073
8,452,257
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
SMA
Forward Voltage
700 mV
700 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. B360AQ-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC
Schottky Rectifier, 60V, 3A, Do-214Ac Rohs Compliant: Yes |Diodes Inc. B360AQ-13-F
Schottky Rectifier, 60 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 700 mV
DIODE SCHOTTKY 60V 3A SMA / Diode 60 V 3A Surface Mount SMA
Diode Schottky 60V 3A Automotive AEC-Q101 2-Pin SMA T/R
Schottky Diode 60V 3A Vf 0.7V 100A Surge DO-214AC SMA
3.0A SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER, 60V
Diodes Inc SCT
SCHOTTKY RECTIFIER, 60V, 3A, DO-214AC;
60V 3A 700mV@3A DO-214AC Schottky Diodes ROHS
60V 100A 500¦ÌA 3A SMA(DO-214AC)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B360AQ13F