Diodes Inc. B330A-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AC
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B330A-13-F.

Upverter

Technical Drawing5 pages9 years ago

Newark

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
+136%

CAD Models

Download Diodes Inc. B330A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.161
$ 0.428
Stock
6,191,294
335,857
Authorized Distributors
6
2
Mount
Surface Mount
-
Case/Package
SMA
SMC
Forward Voltage
500 mV
500 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
-
Max Reverse Leakage Current
-
2 mA
Reverse Recovery Time
-
-
Capacitance
200 pF
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.B340A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.B320A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.SBR3A40SA-13
SBR3A40SA Series 40 V 3 A Surface Mount Super Barrier Rectifier - DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. B330A-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode Schottky 30V 3A 2-Pin SMA T/R / DIODE SCHOTTKY 30V 3A SMA
Diode Schottky 30 Volt 3A 2-Pin SMC Tape and Reel
B330A Series 30 V 3 A Surface Mount Schottky Barrier Rectifier SMA
DIODE, SCHOTTKY, 3A, 30V, SMA; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 125°C; Product Range: B330A Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si
Schottky Diode, 3A, 30V, Do-214Ac; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:30V; Corriente Directa If(Av):3A; Estilo De La Carcasa Del Diodo:Do-214Ac; Núm. De Contactos:2; Tensión Directa Vf Máx.:500Mv |Diodes Inc. B330A-13-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B330A-13F
  • B330A13F