Diodes Inc. B230-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B230-13-F.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

element14 APAC

Future Electronics

iiiC

Jameco

Inventory History

3 month trend:
-88.74%

CAD Models

Download Diodes Inc. B230-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.136
$ 0.136
Stock
1,944,245
7,270,877
7,270,877
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
500 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Forward Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
200 pF
200 pF
200 pF

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.B240-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
onsemiSS23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA
onsemiSS24
SS24 Series 500 mV 2 A 40 V Max Reverse Voltage Schottky Rectifier - DO-214AA
Diodes Inc.B220-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. B230-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
B230 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - SMB
DIODE, SCHOTTKY, 30V, 2A, SMB; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: B230 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si
Schottky Rectifier, 2A, 30V, Do-214Aa; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:30V; Corriente Directa If(Av):2A; Estilo De La Carcasa Del Diodo:Do-214Aa; Núm. De Contactos:2; Tensión Directa Vf Máx.:500Mv |Diodes Inc. B230-13-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated