Diodes Inc. B220-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B220-13-F.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

element14 APAC

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-28.63%

CAD Models

Download Diodes Inc. B220-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.114
$ 0.114
Stock
2,310,577
3,527,062
3,527,062
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
500 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Forward Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
200 pF
200 pF
200 pF

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.B240-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA
onsemiSS23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA
onsemiSS24
SS24 Series 500 mV 2 A 40 V Max Reverse Voltage Schottky Rectifier - DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA
Diodes Inc.B230-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. B220-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
B220 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - SMB
Schottky Rectifier, 20 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 500 mV
Rectifier Diode Schottky 20V 2A 2-Pin SMB T/R
20V 500mV@2A 2A SMB(DO-214AA) Schottky Barrier Diodes (SBD) ROHS
Schottky Rectifier Smb T&R 3K Rohs Compliant: Yes
20V 50A 500¦ÌA 2A SMB(DO-214AA) 2.5mm
DIODE, SCHOTTKY, 20V, 2A, SMB; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: B220 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B220-13-F.
  • B220-13F