Diodes Inc. B140WS-7

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B140WS-7.

IHS

Datasheet5 pages3 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. B140WS-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
STMicroelectronicsBAT20JFILM
BAT20J Series 23 V 1 A Surface Mount Switching Schottky Diode - SOD-323
STMicroelectronicsSTPS1H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS1H100A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.B0540W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
onsemiMBR0540
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. B140WS-7 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
B140WS Series Single 40 V 3 A Surface Mount Schottky Rectifier - SOD-323
Rectifier Diode Schottky 40V 1A 2-Pin SOD-323 T/R
Schottky Rectifier, 40 V, 1 A, Single, SOD-323, 2 Pins, 620 mV
40V 620mV@1A 1A SOD-323 Schottky Barrier Diodes (SBD) ROHS
40V 3A 50¦ÌA 1A SOD-323 1.7mm*1.3mm*1.1mm
SCHOTTKY RECTIFIER, SINGLE, 40V, SOD-323; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-323; No. of Pins: 2Pins; Forward Voltage VF Max: 620mV; Forward Surge Current Ifsm Max: 3A; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B140WS7