Diodes Inc. B0540WS-7-F

SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B0540WS-7-F.

IHS

Datasheet3 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.086
$ 0.086
Stock
29,534
10,894,877
10,894,877
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
300 mV
300 mV
300 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
500 mA
500 mA
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. B0540WS-7-F provided by its distributors.

SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
DIODES SOD-323

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B0540WS7F