Diodes Inc. AP3602AKTR-E1

Conv DC-DC 2.7V to 5V Step Up Single-Out 4.8V to 5.2V 0.1A 6-Pin SOT-26 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP3602AKTR-E1.

IHS

Datasheet17 pages23 years ago

Future Electronics

CAD Models

Download Diodes Inc. AP3602AKTR-E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
Stock
500,341
357,373
Authorized Distributors
0
6
Case/Package
LSSOP
LSSOP
Number of Pins
6
-
Number of Outputs
1
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5 V
5 V
Max Output Current
100 mA
100 mA
Output Voltage
5.2 V
5.2 V
Efficiency
-
-
Min Output Voltage
4.8 V
4.8 V
Max Output Voltage
5.2 V
5.2 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-11-07
LTD Date2018-11-07

Related Parts

Diodes Inc.AP3031KTR-G1
NO boost converterType -40℃~+85℃@(TA) 1 Boost 1.4A 2.7V~16V 1MHz SOT-23-6 DC-DC Converters ROHS
Diodes Inc.AP3032KTR-G1
1MHz PWM boost converter 1 DC-DCVoltage Stabilizer 1.4A 2.7V~9V SOT-23-6 LED Drivers ROHS
LED Driver, Series Boost, with Single-wire Digital Interface
Diodes Inc.AP3031KTR-AG1
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 1.4A Switch 16V 1MHz -40C~85C TA

Descriptions

Descriptions of Diodes Inc. AP3602AKTR-E1 provided by its distributors.

Conv DC-DC 2.7V to 5V Step Up Single-Out 4.8V to 5.2V 0.1A 6-Pin SOT-26 T/R
Tape & Reel (TR) Step-Up (Boost) Surface Mount 2002 led driver 14.996898mg 100mA 5V 1.2MHz
AP3602A Series 5 V 100 mA Regulated Step-up DC/DC Converter - SOT-23-6
LED DRVR Boost 1-CH 5.2V 0.25A 6-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated