
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AP3015AKTR-G1 | 81,000 | 3K | 1d | ||||||||
| Newark | AP3015AKTR-G1 | 2,995 | 1 | Cut Tape | ||||||||
| TME | AP3015AKTR-G1 | 1,051 | 1 | 21h | ||||||||
| DigiKey | AP3015AKTR-G1DICT-ND | 18,499 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | AP3015AKTR-G1 | 0 | 25 | Bulk | 13h |
Download datasheets and manufacturer documentation for Diodes Inc. AP3015AKTR-G1.
Download Diodes Inc. AP3015AKTR-G1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. AP3015AKTR-G1 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AP3015AKTR-G1.