Texas Instruments TPS62201DBVRG4

1.5-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
$ 0.834

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62201DBVRG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet8 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62201DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.834
$ 0.773
$ 0.773
Stock
242,175
701,306
701,306
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
-
-
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62201DBVRG4.

Related Parts

Texas InstrumentsTPS62208DBVR
1.875-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62204DBVT
1.6-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62208DBVT
1.875-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS62201DBVRG4 provided by its distributors.

1.5-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.5V 0.3A 5-Pin SOT-23 T/R
Buck Yes 1MHz Fixed 1 1.5V 1.5V 6V 2.5V SOT-23-5 SMD mount,glue mount 1.1mm(height)
0.67 A SWITCHING REGULATOR 1500 kHz SWITCHING FREQ-MAX PDSO5
IC REG BUCK 1.5V 0.3A SYNC SOT23
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.5V; Output Current:300mA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.