Diodes Inc. AH1808-W-7

High Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 85°C
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AH1808-W-7.

IHS

Datasheet12 pages8 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-1.51%

CAD Models

Download Diodes Inc. AH1808-W-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsLMT86DCKR
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Texas InstrumentsLMT88DCKR
±4°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
Texas InstrumentsTMP20AIDCKR
SENSOR TEMP ANLG VOLT SC-70-5 / Temp Sensor Analog 5-Pin SC-70 T/R
Texas InstrumentsLMT85QDCKTQ1
Automotive Grade, 1.8V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
Texas InstrumentsLMT89DCKR
±2.5°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
Texas InstrumentsLM20CIM7X/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130

Descriptions

Descriptions of Diodes Inc. AH1808-W-7 provided by its distributors.

High Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 85°C
Diodes Inc SCT
AH1808 Series 5.5 V 2.5 mA Micropower Omnipolar Hall Effect Switch - SC-59
Hall Effect Sensor, 1mT Min, 6mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
Hall Effect Switch, Omnipolar Hall Effect Switch, 40 G, 30 G, 2.5 V, 5.5 V
Hall Effect Sensor 2.5mA Omnipolar 2.5V to 5.5V 3-Pin SC-59 T/R
Avnet Japan
HALL EFFECT SW, OMNIPOLAR, 40G, SC-59-3;
MAGNETIC SWITCH OMNIPOL SC59-3
OMNIPOLAR HALL EFFECT SW IC, 40G/SC-59-3; Operating Point Typ:40G; Release Point Typ:30G; Hysteresis Typ:-; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Sensor Case / Package:SC-59; No. of Pins:3 Pin; No. of Outputs:1Outputs RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH1808W7