Texas Instruments TMP20AIDCKR

SENSOR TEMP ANLG VOLT SC-70-5 / Temp Sensor Analog 5-Pin SC-70 T/R
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP20AIDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet19 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages19 years ago

Newark

iiiC

Inventory History

3 month trend:
-92.08%

CAD Models

Download Texas Instruments TMP20AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.691
Stock
389,081
292,844
Authorized Distributors
3
1
Case/Package
SC
SC
Number of Pins
5
5
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
2.5 %
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLMT85QDCKTQ1
Automotive Grade, 1.8V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
Texas InstrumentsLMT84QDCKRQ1
Automotive Grade, 1.5V-Capable,10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
Texas InstrumentsLMT84DCKR
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
MicrochipMCP9700T-H/LT
SENSOR ANALOG -40C-150C SC70 / Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5

Descriptions

Descriptions of Texas Instruments TMP20AIDCKR provided by its distributors.

SENSOR TEMP ANLG VOLT SC-70-5 / Temp Sensor Analog 5-Pin SC-70 T/R
Analog Voltage Output Sensor, 10ohm, 2.5Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Analog Out Temperature Sensor 5-SC70 -55 to 125
Temperature Sensors; TMP20AIDCKR; TEXAS INSTRUMENTS; 5; 1.1 mm; 2 mm; SC
ANALOG TEMP SENSOR, 2.5DEG C, SC-70-5; Type de sortie CI: Analogique; Gamme de précision de détection: ± 2.5°C; Capture de température min.: -55°C; Capture de température max..: 130°C; Type de boîtier de capteur CI: SC-70; No
Analog Temp Sensor, 2.5Deg C, Sc-70-5; Ic Output Type:Analogue; Sensing Accuracy Range:± 2.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:130°C; Sensor Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.8V; Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS TMP20AIDCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP20AIDCKR .