Diodes Inc. 74LVC1G57FW4-7

Multi-Functional Gate, Configurable, 3 Input, 1.65 to 5.5 V, RoHS
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G57FW4-7.

IHS

Datasheet15 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-15.34%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.207
Stock
462,753
1,531,931
Authorized Distributors
6
5
Case/Package
DFN
-
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
7.9 ns
5.1 ns
Low Level Output Current
24 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
10 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G58FW4-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, X2-DFN, 74LVC1G58
Diodes Inc.74LVC1G98FZ4-7
Gate, Inverter, MF, 2-IN, CMOS, LogDFN6 | Diodes Inc 74LVC1G98FZ4-7
Diodes Inc.74LVC1G98FW4-7
Multi-Functional Gate, Configurable, 3 Input, 1.65 to 5.5 V, RoHS

Descriptions

Descriptions of Diodes Inc. 74LVC1G57FW4-7 provided by its distributors.

Multi-Functional Gate, Configurable, 3 Input, 1.65 to 5.5 V, RoHS
Multi Function Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R
IC CONFIG MULTI-FUNC GATE
Logic Circuit, CMOS, PDSO6
IC MF CFG 1-CIR 3-IN X2-6DFN
1.65V 5.5V DFN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated