Diodes Inc. 74LVC1G14QW5-7

Schmitt Trigger Inverter 1-Input CMOS Push-Pull 1.65V to 5.5V 5-Pin SOT-25 T/R Automotive
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G14QW5-7.

element14 APAC

Datasheet10 pages5 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-73.24%

CAD Models

Download Diodes Inc. 74LVC1G14QW5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.033
$ 0.033
Stock
192,687
2,792,464
2,792,464
Authorized Distributors
6
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
-
5
5
Logic Function
-
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
14 ns
7.5 ns
7.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2020-06-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Diodes Inc. 74LVC1G14QW5-7 provided by its distributors.

Schmitt Trigger Inverter 1-Input CMOS Push-Pull 1.65V to 5.5V 5-Pin SOT-25 T/R Automotive
Avnet Japan
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SOT-25
74LVC1G Series 1.65 V - 5.5 V SMT 1-input Schmitt Trigger Inverter - SOT-25
Schmitt Trigger Inverter, 1 Input, 1.65 to 5.5 V, RoHS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated