Diodes Inc. 74LVC1G126SE-7

Buffer/Bus Driver Single Non-Inverting 3-State-OUT 5-Pin SOT-353 T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G126SE-7.

IHS

Datasheet16 pages6 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+41.73%

CAD Models

Download Diodes Inc. 74LVC1G126SE-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.04
$ 0.04
Stock
3,223,310
3,416,573
3,416,573
Authorized Distributors
6
4
4
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
9 ns
9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.74LVC1G17SE-7
74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - SOT-353
Diodes Inc.74LVC1G07SE-7
74LVC Series 5.5 V Surface Mount Single Buffer with Open Drain Output - SOT-353
Diodes Inc.74LVC1G06SE-7
74LVC Series 5.5 V Single Inverter Buffer/Driver with Open Drain Output -SOT-353

Descriptions

Descriptions of Diodes Inc. 74LVC1G126SE-7 provided by its distributors.

Buffer/Bus Driver Single Non-Inverting 3-State-OUT 5-Pin SOT-353 T/R
74LVC1G126 Tape & Reel (TR) 2010 74LVC logic driver 32mA 32mA 9.8ns 1mm 3.3V
74LVC1G126 Series 5.5 V Surface Mount 3-State Output Single Buffer Gate -SOT-353
LOGIC, BUFF/BUS, SINGLE, 3 ST,SOT353; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; Logic Function Number:741G126-7; Logic IC Function:3 State Buffer OR High; No. of Gates:1; Output Type:3-State

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G126SE-7.
  • 74LVC1G126SE7