Diodes Inc. 74LVC1G00W5-7

NAND 74LVC1G00 e3 74LVC logic gate circuit 4ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G00W5-7.

IHS

Datasheet16 pages5 years ago

Newark

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
+68.03%

CAD Models

Download Diodes Inc. 74LVC1G00W5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.032
$ 0.032
Stock
2,632,868
2,931,524
2,931,524
Authorized Distributors
6
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74LVC1G02W5-7
74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-25
Diodes Inc.74LVC1G86W5-7
XOR 74LVC1G86 e3 74LVC logic gate circuit 4ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
Diodes Inc.74LVC1G08W5-7
74LVC1G08 Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-25
Analog Switch Single SPST 5-Pin SSOP T/R

Descriptions

Descriptions of Diodes Inc. 74LVC1G00W5-7 provided by its distributors.

NAND 74LVC1G00 e3 74LVC logic gate circuit 4ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
4ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate LVC 32mA SOT-25 3.1mm*3mm*1.45mm
74LVC1G00 Series 5.5 V Surface Mount Single 2 Input Positive Nand Gate - SOT-25
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
LOGIC, POS NAND, SINGLE, 2 IP, SOT25; Logic Family / Base Number: 74LVC1G00; Logic Type: NAND; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-25; No. of Pins: 5

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated